
9204615A0391 | |
|---|---|
DigiKey Part Number | 4627-9204615A0391-ND |
Manufacturer | |
Manufacturer Product Number | 9204615A0391 |
Description | ADAPT USB-A PLG TO TERM BLK 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To Terminal Block, 5 Positions Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Terminal Block, 5 Positions | |
Features | - | |
Color | Black, Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,33000 Kč | 1 067,33 Kč |
| 10 | 907,15600 Kč | 9 071,56 Kč |
| 25 | 850,38560 Kč | 21 259,64 Kč |
| 50 | 809,82140 Kč | 40 491,07 Kč |
| 100 | 771,21240 Kč | 77 121,24 Kč |
| 250 | 729,15556 Kč | 182 288,89 Kč |
| Unit Price without VAT: | 1 067,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,46930 Kč |


