
9202559R0784 | |
|---|---|
DigiKey Part Number | 4627-9202559R0784-ND |
Manufacturer | |
Manufacturer Product Number | 9202559R0784 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 297,06000 Kč | 3 297,06 Kč |
| 10 | 2 802,87100 Kč | 28 028,71 Kč |
| 25 | 2 627,57880 Kč | 65 689,47 Kč |
| Unit Price without VAT: | 3 297,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 989,44260 Kč |

