
9202389R0614 | |
|---|---|
DigiKey Part Number | 4627-9202389R0614-ND |
Manufacturer | |
Manufacturer Product Number | 9202389R0614 |
Description | COAX CABLE BNC TO BNC 8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 Kč | 408,62 Kč |
| 10 | 347,28600 Kč | 3 472,86 Kč |
| 25 | 325,54440 Kč | 8 138,61 Kč |
| 50 | 310,01020 Kč | 15 500,51 Kč |
| 100 | 295,21930 Kč | 29 521,93 Kč |
| 250 | 276,75196 Kč | 69 187,99 Kč |
| 500 | 263,55934 Kč | 131 779,67 Kč |
| Unit Price without VAT: | 408,62000 Kč |
|---|---|
| Unit Price with VAT: | 494,43020 Kč |




