
9200651A0139 | |
|---|---|
DigiKey Part Number | 4627-9200651A0139-ND |
Manufacturer | |
Manufacturer Product Number | 9200651A0139 |
Description | COAX ADAPT BNC TO UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To UHF Plug, Male Pin Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | UHF Plug, Male Pin | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 743,42000 Kč | 10 743,42 Kč |
| 10 | 9 134,00400 Kč | 91 340,04 Kč |
| Unit Price without VAT: | 10 743,42000 Kč |
|---|---|
| Unit Price with VAT: | 12 999,53820 Kč |


