9200615A0103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200615A0103

DigiKey Part Number
4627-9200615A0103-ND
Manufacturer
Manufacturer Product Number
9200615A0103
Description
COAX ADAPT N TO 4.3/10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To 4.3/10 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
4.3/10 Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 155°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 846,80000 Kč2 846,80 Kč
102 419,95000 Kč24 199,50 Kč
252 268,58360 Kč56 714,59 Kč
502 160,45840 Kč108 022,92 Kč
Unit Price without VAT:2 846,80000 Kč
Unit Price with VAT:3 444,62800 Kč