
9153925P0105 | |
|---|---|
DigiKey Part Number | 4627-9153925P0105-ND |
Manufacturer | |
Manufacturer Product Number | 9153925P0105 |
Description | CBL ASSY 1.7MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.75mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 Kč | 279,06 Kč |
| 10 | 237,10900 Kč | 2 371,09 Kč |
| 25 | 222,25120 Kč | 5 556,28 Kč |
| 50 | 211,64300 Kč | 10 582,15 Kč |
| 100 | 201,54300 Kč | 20 154,30 Kč |
| 250 | 188,93244 Kč | 47 233,11 Kč |
| 500 | 179,92346 Kč | 89 961,73 Kč |
| 1 000 | 171,34662 Kč | 171 346,62 Kč |
| Unit Price without VAT: | 279,06000 Kč |
|---|---|
| Unit Price with VAT: | 337,66260 Kč |

