New at DigiKey
9153923P0103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9153923P0103

DigiKey Part Number
4627-9153923P0103-ND
Manufacturer
Manufacturer Product Number
9153923P0103
Description
CBL ASSY 1.7MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.7mm ID, 4.0mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Connector Type
1.7mm ID, 4.0mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1177,47000 Kč177,47 Kč
10150,89300 Kč1 508,93 Kč
25141,43560 Kč3 535,89 Kč
Unit Price without VAT:177,47000 Kč
Unit Price with VAT:214,73870 Kč