
9153917P0097 | |
|---|---|
DigiKey Part Number | 4627-9153917P0097-ND |
Manufacturer | |
Manufacturer Product Number | 9153917P0097 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Connector Type 2.5mm ID, 5.5mm OD |
Manufacturer Ease Electronics | Style Plug to Wire Leads |
Series | Length 6.0' (1.83m) |
Packaging Bag | Cable Type Flat |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9153909P0089 | Ease Electronics | 83 | 4627-9153909P0089-ND | 192,76000 Kč | Parametric Equivalent |
| 9153934P0114 | Ease Electronics | 98 | 4627-9153934P0114-ND | 192,76000 Kč | Parametric Equivalent |
| 053-0183R | Tensility International Corp | 5 281 | 839-053-0183R-ND | 51,66000 Kč | Parametric Equivalent |
| 053-0185R | Tensility International Corp | 7 719 | 839-053-0185R-ND | 114,65000 Kč | Parametric Equivalent |
| 053-0488R | Tensility International Corp | 103 | 839-053-0488R-ND | 146,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 163,78400 Kč | 1 637,84 Kč |
| 25 | 153,52040 Kč | 3 838,01 Kč |
| 50 | 146,19220 Kč | 7 309,61 Kč |
| 100 | 139,21460 Kč | 13 921,46 Kč |
| 250 | 130,50172 Kč | 32 625,43 Kč |
| 500 | 124,27750 Kč | 62 138,75 Kč |
| 1 000 | 118,35187 Kč | 118 351,87 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |

