Image for 9153914P0094 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9153914P0094

DigiKey Part Number
4627-9153914P0094-ND
Manufacturer
Manufacturer Product Number
9153914P0094
Description
CBL ASSY 2.1MM JACK-PLG FLAT 3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 3.00' (915.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Plug
Length
3.00' (915.00mm)
Cable Type
Flat
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1282,00000 Kč282,00 Kč
10239,71300 Kč2 397,13 Kč
25224,70360 Kč5 617,59 Kč
50213,97800 Kč10 698,90 Kč
100203,76670 Kč20 376,67 Kč
250191,01628 Kč47 754,07 Kč
500181,90946 Kč90 954,73 Kč
1 000173,23791 Kč173 237,91 Kč
Manufacturers Standard Package
Unit Price without VAT:282,00000 Kč
Unit Price with VAT:341,22000 Kč