
9153908P0088 | |
|---|---|
DigiKey Part Number | 4627-9153908P0088-ND |
Manufacturer | |
Manufacturer Product Number | 9153908P0088 |
Description | CBL ASSY 1.7MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Connector Type 1.7mm ID, 4.75mm OD |
Manufacturer Ease Electronics | Style Plug, Right Angle to Wire Leads |
Series | Length 6.0' (1.83m) |
Packaging Bag | Cable Type Flat |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 60,40720 Kč | 1 510,18 Kč |
| 50 | 57,51780 Kč | 2 875,89 Kč |
| 100 | 54,77120 Kč | 5 477,12 Kč |
| 250 | 51,34180 Kč | 12 835,45 Kč |
| 500 | 48,89132 Kč | 24 445,66 Kč |
| 1 000 | 46,55866 Kč | 46 558,66 Kč |
| 2 500 | 43,64644 Kč | 109 116,10 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

