
9134549J0076 | |
|---|---|
DigiKey Part Number | 4627-9134549J0076-ND |
Manufacturer | |
Manufacturer Product Number | 9134549J0076 |
Description | BOOT FOR RJ45 PLUG, RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | RJ45 Plugs | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 25 | 16,80680 Kč | 420,17 Kč |
| 50 | 16,00460 Kč | 800,23 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 250 | 14,28284 Kč | 3 570,71 Kč |
| 500 | 13,60082 Kč | 6 800,41 Kč |
| 1 000 | 12,95136 Kč | 12 951,36 Kč |
| 2 500 | 12,14054 Kč | 30 351,35 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


