New at DigiKey
Connector Boot For RJ45 Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9134545J0072

DigiKey Part Number
4627-9134545J0072-ND
Manufacturer
Manufacturer Product Number
9134545J0072
Description
BOOT FOR RJ45 PLUG, GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Boot For RJ45 Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
RJ45 Plugs
Features
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,37300 Kč183,73 Kč
2517,21000 Kč430,25 Kč
5016,38680 Kč819,34 Kč
10015,60360 Kč1 560,36 Kč
25014,62636 Kč3 656,59 Kč
50013,92756 Kč6 963,78 Kč
1 00013,26255 Kč13 262,55 Kč
2 50012,43241 Kč31 081,03 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč