8884682A050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8884682A050

DigiKey Part Number
4627-8884682A050-ND
Manufacturer
Manufacturer Product Number
8884682A050
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
12.4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 109,92000 Kč3 109,92 Kč
102 643,74400 Kč26 437,44 Kč
252 478,39520 Kč61 959,88 Kč
502 360,27640 Kč118 013,82 Kč
Unit Price without VAT:3 109,92000 Kč
Unit Price with VAT:3 763,00320 Kč