
8859960C088 | |
|---|---|
DigiKey Part Number | 4627-8859960C088-ND |
Manufacturer | |
Manufacturer Product Number | 8859960C088 |
Description | CONN SMA JACK 50 OHM PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Screw | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,15000 Kč | 1 257,15 Kč |
| 10 | 1 068,50400 Kč | 10 685,04 Kč |
| 25 | 1 001,62960 Kč | 25 040,74 Kč |
| 50 | 953,86360 Kč | 47 693,18 Kč |
| 100 | 908,38400 Kč | 90 838,40 Kč |
| Unit Price without VAT: | 1 257,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,15150 Kč |


