
7009372A065 | |
|---|---|
DigiKey Part Number | 4627-7009372A065-ND |
Manufacturer | |
Manufacturer Product Number | 7009372A065 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold, Silver | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | Brass, Phosphor Bronze | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,25000 Kč | 308,25 Kč |
| 10 | 261,95000 Kč | 2 619,50 Kč |
| 25 | 245,54240 Kč | 6 138,56 Kč |
| 50 | 233,82120 Kč | 11 691,06 Kč |
| 100 | 222,66280 Kč | 22 266,28 Kč |
| 250 | 208,73272 Kč | 52 183,18 Kč |
| 500 | 198,78050 Kč | 99 390,25 Kč |
| 1 000 | 189,30516 Kč | 189 305,16 Kč |
| Unit Price without VAT: | 308,25000 Kč |
|---|---|
| Unit Price with VAT: | 372,98250 Kč |


