
5254533C063 | |
|---|---|
DigiKey Part Number | 4627-5254533C063-ND |
Manufacturer | |
Manufacturer Product Number | 5254533C063 |
Description | CONN TRIAX PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Triax Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Gold |
Packaging Bag | Body Material Brass |
Part Status Active | Body Finish Nickel |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Fastening Type Push-Pull | Mating Cycles 500 |
Frequency - Max 500 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 141,50000 Kč | 6 141,50 Kč |
| 10 | 5 221,06900 Kč | 52 210,69 Kč |
| 25 | 4 894,66720 Kč | 122 366,68 Kč |
| Unit Price without VAT: | 6 141,50000 Kč |
|---|---|
| Unit Price with VAT: | 7 431,21500 Kč |



