
2981866C028 | |
|---|---|
DigiKey Part Number | 4627-2981866C028-ND |
Manufacturer | |
Manufacturer Product Number | 2981866C028 |
Description | CONN N PLUG 50 OHM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58, 141 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel, White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,98000 Kč | 2 414,98 Kč |
| 10 | 2 052,78500 Kč | 20 527,85 Kč |
| 25 | 1 924,39120 Kč | 48 109,78 Kč |
| 50 | 1 832,65080 Kč | 91 632,54 Kč |
| 100 | 1 781,15540 Kč | 178 115,54 Kč |
| Unit Price without VAT: | 2 414,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 922,12580 Kč |


