
1122555C004 | |
|---|---|
DigiKey Part Number | 4627-1122555C004-ND |
Manufacturer | |
Manufacturer Product Number | 1122555C004 |
Description | CONN BNC PLUG 50 OHM RG316 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-316 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,46000 Kč | 1 280,46 Kč |
| 10 | 1 088,32600 Kč | 10 883,26 Kč |
| 25 | 1 020,22560 Kč | 25 505,64 Kč |
| 50 | 971,57320 Kč | 48 578,66 Kč |
| 100 | 925,24750 Kč | 92 524,75 Kč |
| Unit Price without VAT: | 1 280,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,35660 Kč |


