



K14-506.22200 | |
|---|---|
DigiKey Part Number | 1948-2478-ND |
Manufacturer | |
Manufacturer Product Number | K14-506.22200 |
Description | SWITCH SELECT 2POS DPST 5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 5A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 46.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Approval Agency | CE, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 093,37000 Kč | 1 093,37 Kč |
| Unit Price without VAT: | 1 093,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 322,97770 Kč |

