Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K14-141.22100

DigiKey Part Number
1948-2472-ND
Manufacturer
Manufacturer Product Number
K14-141.22100
Description
SWITCH KEYLOCK 2POS DPST 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
Off-Mom
Contact Timing
Not Specified
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
42°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 30.50mm Dia
Features
IP65
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
46.50mm
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 332,67000 Kč2 332,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 332,67000 Kč
Unit Price with VAT:2 822,53070 Kč