
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Orange | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 92 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,82000 Kč | 160,82 Kč |
| 25 | 144,61360 Kč | 3 615,34 Kč |
| 250 | 136,61452 Kč | 34 153,63 Kč |
| 500 | 128,61634 Kč | 64 308,17 Kč |
| Unit Price without VAT: | 160,82000 Kč |
|---|---|
| Unit Price with VAT: | 194,59220 Kč |


