


Category | Requires Switch Body |
Manufacturer EAO | Termination Style Wire Leads with Connector |
Series | Contact Rating @ Voltage 0.1A @ 42VAC/DC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 84 |
Part Status Active | Base Product Number |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,87000 Kč | 514,87 Kč |
| Unit Price without VAT: | 514,87000 Kč |
|---|---|
| Unit Price with VAT: | 622,99270 Kč |



