
84-8005.8640 | |
|---|---|
DigiKey Part Number | 1948-84-8005.8640-ND |
Manufacturer | |
Manufacturer Product Number | 84-8005.8640 |
Description | LED PNL IND GRN/RED CLEAR LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 24V Green, 24V Red 20mA Green, 20mA Red Wire Leads - 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 24V Green, 24V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Size | - | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 11.811" (300.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,00000 Kč | 1 073,00 Kč |
| Unit Price without VAT: | 1 073,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,33000 Kč |



