
Category | Lens Color Green |
Manufacturer EAO | Ratings DC |
Series | Voltage 24V |
Packaging Bulk | Current 10mA |
Part Status Active | Termination Style Wire Leads |
Type LED | Base Product Number |
Lamp Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,80000 Kč | 477,80 Kč |
| Unit Price without VAT: | 477,80000 Kč |
|---|---|
| Unit Price with VAT: | 578,13800 Kč |

