LED Panel Indicator Yellow 24V 10mA Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8001.4640

DigiKey Part Number
1948-2359-ND
Manufacturer
Manufacturer Product Number
84-8001.4640
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 10mA Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Color
Yellow
Manufacturer
EAO
Ratings
DC
Series
Voltage
24V
Packaging
Bulk
Current
10mA
Part Status
Active
Termination Style
Wire Leads
Type
LED
Base Product Number
Lamp Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5466,12000 Kč2 330,60 Kč
Unit Price without VAT:466,12000 Kč
Unit Price with VAT:564,00520 Kč