LED Panel Indicator Red 24V 10mA Plug In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8001.2620

DigiKey Part Number
1948-2356-ND
Manufacturer
Manufacturer Product Number
84-8001.2620
Description
LED PNL IND RED PLUG IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 10mA Plug In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Color
Red
Manufacturer
EAO
Ratings
DC
Series
Voltage
24V
Packaging
Bulk
Current
10mA
Part Status
Active
Termination Style
Plug In
Type
LED
Base Product Number
Lamp Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,09000 Kč397,09 Kč
Manufacturers Standard Package
Unit Price without VAT:397,09000 Kč
Unit Price with VAT:480,47890 Kč