Configurable Switch Lens Green Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Lens Green Round
84-7111.501
84-7111.501
EAO - Series 84 compact halo illuminated switch

84-7111.501

DigiKey Part Number
1948-2331-ND
Manufacturer
Manufacturer Product Number
84-7111.501
Description
CONFIG SWITCH LENS GREEN ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Green Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Green
Manufacturer
EAO
Shape
Round
Series
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
Manufacturers Standard Package
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč