Configurable Switch Lens Orange Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Lens Orange Round
84-7111.300
84-7111.300
EAO - Series 84 compact halo illuminated switch

84-7111.300

DigiKey Part Number
1948-2328-ND
Manufacturer
Manufacturer Product Number
84-7111.300
Description
CONFIG SWITCH LENS ORANGE ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Orange Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Orange
Manufacturer
EAO
Shape
Round
Series
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč