Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-5530.0040

DigiKey Part Number
1948-84-5530.0040-ND
Manufacturer
Manufacturer Product Number
84-5530.0040
Description
EMERGENCY STOP SWITCH, 22.3 MM,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
EAO
Current Rating (Amps)
3A (AC), 220mA (DC)
Series
Voltage Rating - AC
120 V
Packaging
Bag
Voltage Rating - DC
125 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Cable Leads
Reset Operation
Twist
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 309,31000 Kč1 309,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 309,31000 Kč
Unit Price with VAT:1 584,26510 Kč