




Category | Current Rating (Amps) 5A (AC/DC) |
Manufacturer EAO | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 250 V |
Packaging Bag | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Reset Operation Twist | Operating Temperature -25°C ~ 65°C |
Circuit DPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,19000 Kč | 938,19 Kč |
| Unit Price without VAT: | 938,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,20990 Kč |




