Pushbutton Switch SPST-NC Emergency Stop, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-5321.2B40

DigiKey Part Number
1948-84-5321.2B40-ND
Manufacturer
Manufacturer Product Number
84-5321.2B40
Description
E-STOP PUSHBUTTON, 1NC, ILLUMINA
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Emergency Stop, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Emergency Stop, Illuminated
Circuit
Switch Function
On-Off
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
-
Termination Style
Cable Leads
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 65°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 437,08000 Kč1 437,08 Kč
251 293,32040 Kč32 333,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 437,08000 Kč
Unit Price with VAT:1 738,86680 Kč