
84-5241.8D40 | |
|---|---|
DigiKey Part Number | 1948-84-5241.8D40-ND |
Manufacturer | |
Manufacturer Product Number | 84-5241.8D40 |
Description | Switches |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Category | Current Rating (Amps) 3A (AC), 2A (DC) |
Manufacturer EAO | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NC | Illumination Voltage (Nominal) 2.6 VDC |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 798,58000 Kč | 1 798,58 Kč |
| Unit Price without VAT: | 1 798,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 176,28180 Kč |

