



84-5231.2B40 | |
|---|---|
DigiKey Part Number | 1948-84-5231.2B40-ND |
Manufacturer | |
Manufacturer Product Number | 84-5231.2B40 |
Description | SWITCH ESTOP TWIST RESET 5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Category | Features Illuminated (Red) |
Manufacturer EAO | Current Rating (Amps) 5A (AC/DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bag | Voltage Rating - DC 250 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Cable Leads |
Reset Operation Twist | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 65°C |
Switch Function On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,17000 Kč | 1 764,17 Kč |
| Unit Price without VAT: | 1 764,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,64570 Kč |


