Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

84-5230.0040 | |
|---|---|
DigiKey Part Number | 1948-84-5230.0040-ND |
Manufacturer | |
Manufacturer Product Number | 84-5230.0040 |
Description | E-STOP PUSHBUTTON, 1NC+1NO, NON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Emergency Stop Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bag | Color - Actuator/Cap Red |
Part Status Active | Termination Style Cable Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type Emergency Stop | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 65°C |
Switch Function On-Off | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84-5220.0040 | EAO | 0 | 1948-84-5220.0040-ND | 1 012,74000 Kč | Parametric Equivalent |
| 84-5240.0040 | EAO | 0 | 1948-84-5240.0040-ND | 1 151,22000 Kč | Parametric Equivalent |
| 84-5320.0040 | EAO | 6 | 1948-84-5320.0040-ND | 1 046,11000 Kč | Parametric Equivalent |
| 84-5330.0040 | EAO | 4 | 1948-84-5330.0040-ND | 1 211,50000 Kč | Parametric Equivalent |
| 84-5340.0040 | EAO | 0 | 1948-84-5340.0040-ND | 1 249,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,50000 Kč | 1 211,50 Kč |
| Unit Price without VAT: | 1 211,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 465,91500 Kč |



