
84-5221.2B40 | |
|---|---|
DigiKey Part Number | 1948-84-5221.2B40-ND |
Manufacturer | |
Manufacturer Product Number | 84-5221.2B40 |
Description | E-STOP PUSHBUTTON, 1NC, ILLUMINA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Emergency Stop, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bag | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Termination Style Cable Leads |
Type Emergency Stop, Illuminated | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off | Operating Temperature -25°C ~ 65°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,61000 Kč | 1 516,61 Kč |
| Unit Price without VAT: | 1 516,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 835,09810 Kč |


