84-5031.2B20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 200
Unit Price: 1 349,35000 Kč
Datasheet
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
84-5031.2B20
84-5031.2B20
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

84-5031.2B20

DigiKey Part Number
1948-2313-ND
Manufacturer
Manufacturer Product Number
84-5031.2B20
Description
SWITCH ESTOP TWIST RESET 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Illuminated (Red)
Manufacturer
EAO
Current Rating (Amps)
5A (AC/DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
250 V
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.110" (2.8mm)
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Operating Temperature
-25°C ~ 65°C
Switch Function
On-Off, Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84-5231.2B20EAO2001948-84-5231.2B20-ND1 349,35000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes