MFR Recommended





84-5020.0020 | |
|---|---|
DigiKey Part Number | 1948-2307-ND |
Manufacturer | |
Manufacturer Product Number | 84-5020.0020 |
Description | SWITCH ESTOP TWIST RESET 5A 250V |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 84-5020.0020 Models |
Category | Switch Function On-Off |
Manufacturer EAO | Current Rating (Amps) 5A (AC/DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Obsolete | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 65°C |
Circuit SPST-NC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84-5220.0020 | EAO | 865 | 1948-84-5220.0020-ND | 782,08000 Kč | MFR Recommended |






