Configurable Switch Body Pushbutton, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body Pushbutton, Round Illuminated
EAO - Series 84 compact halo illuminated switch

84-1201.5

DigiKey Part Number
1948-84-1201.5-ND
Manufacturer
Manufacturer Product Number
84-1201.5
Description
ACTUATOR, 22.5 MM, 25 MM, ILLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s), Lens
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1530,56000 Kč530,56 Kč
Manufacturers Standard Package
Unit Price without VAT:530,56000 Kč
Unit Price with VAT:641,97760 Kč