



82-665G.2114 | |
|---|---|
DigiKey Part Number | 1948-82-665G.2114-ND |
Manufacturer | |
Manufacturer Product Number | 82-665G.2114 |
Description | PUSHBUTTON, ILLUMINATED PUSHBUTT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bag | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Cable with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Current Rating (Amps) 500mA (AC/DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 35 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 35 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 496,80000 Kč | 1 496,80 Kč |
| Unit Price without VAT: | 1 496,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,12800 Kč |



