Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-6657.2124

DigiKey Part Number
1948-82-6657.2124-ND
Manufacturer
Manufacturer Product Number
82-6657.2124
Description
SWITCH PB SPDT 3A 240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
240 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Silver
Packaging
Tray
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Connector
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-On
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
240 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82-6151.2124.B002EAO141948-82-6151.2124.B002-ND624,62000 KčSimilar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 786,69000 Kč1 786,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 786,69000 Kč
Unit Price with VAT:2 161,89490 Kč