



82-6657.1124 | |
|---|---|
DigiKey Part Number | 1948-82-6657.1124-ND |
Manufacturer | |
Manufacturer Product Number | 82-6657.1124 |
Description | SWITCH PB SPDT 3A 240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 240 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Connector |
Type Anti-Vandal, Illuminated | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 240 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,69000 Kč | 1 786,69 Kč |
| Unit Price without VAT: | 1 786,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 161,89490 Kč |

