Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-6655.1134

DigiKey Part Number
1948-82-6655.1134-ND
Manufacturer
Manufacturer Product Number
82-6655.1134
Description
PUSHBUTTON, ILLUMINATED PUSHBUTT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Green
Packaging
Bag
Illumination Voltage (Nominal)
24 VAC/DC
Part Status
Active
Termination Style
Cable with Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 22.00mm Dia
Current Rating (Amps)
500mA (AC/DC)
Operating Temperature
-30°C ~ 70°C
Voltage Rating - AC
35 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
35 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 399,20000 Kč1 399,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 399,20000 Kč
Unit Price with VAT:1 693,03200 Kč