Pushbutton Switch Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch Anti-Vandal Panel Mount, Front
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-6655.1000

DigiKey Part Number
1948-82-6655.1000-ND
Manufacturer
Manufacturer Product Number
82-6655.1000
Description
PUSHBUTTON, ILLUMINATED PUSHBUTT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
35 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Silver
Packaging
Bag
Termination Style
Cable with Connector
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Anti-Vandal
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
500mA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
35 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 366,24000 Kč1 366,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 366,24000 Kč
Unit Price with VAT:1 653,15040 Kč