Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-6151.2000

DigiKey Part Number
1948-2283-ND
Manufacturer
Manufacturer Product Number
82-6151.2000
Description
SWITCH PUSHBUTTON SPDT 3A 240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Mounting Type
Panel Mount, Front
Features
Stainless Steel
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-30°C ~ 70°C
Switch Function
On-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
240 V
Base Product Number
Voltage Rating - DC
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,02000 Kč415,02 Kč
Manufacturers Standard Package
Unit Price without VAT:415,02000 Kč
Unit Price with VAT:502,17420 Kč