82-6151.1154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82-6151.1154

82-6151.1154

DigiKey Part Number
1948-2280-ND
Manufacturer
Manufacturer Product Number
82-6151.1154
Description
SWITCH PUSHBUTTON SPDT 3A 240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
240 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,09000 Kč499,09 Kč
25449,30320 Kč11 232,58 Kč
250424,30960 Kč106 077,40 Kč
500399,31402 Kč199 657,01 Kč
Manufacturers Standard Package
Unit Price without VAT:499,09000 Kč
Unit Price with VAT:603,89890 Kč