


Category | Voltage 24V |
Manufacturer EAO | Current 7mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.88" (22.30mm) |
Part Status Active | Lens Size 25.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Solder Lug |
Lens Color Colorless | Ingress Protection IP65, IP67 |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,21000 Kč | 512,21 Kč |
| Unit Price without VAT: | 512,21000 Kč |
|---|---|
| Unit Price with VAT: | 619,77410 Kč |

