Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-4551.2123

DigiKey Part Number
1948-82-4551.2123-ND
Manufacturer
Manufacturer Product Number
82-4551.2123
Description
SWITCH PB SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Silver
Packaging
Tray
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-On
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
5A (AC), 1A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1440,05000 Kč440,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:440,05000 Kč
Unit Price with VAT:532,46050 Kč