Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure
73-00002.1
73-00002.1
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

73-00002.1

DigiKey Part Number
1948-2483-ND
Manufacturer
Manufacturer Product Number
73-00002.1
Description
SWITCH E-STOP TWIST RESET 2A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
EAO
Features
Control Box Enclosure
Series
Current Rating (Amps)
2A (DC)
Packaging
Bulk
Voltage Rating - DC
30 V
Part Status
Active
Termination Style
Connector
Mounting Type
Chassis Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Reset Operation
Twist
Operating Temperature
-25°C ~ 70°C
Circuit
DPST-NC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 607,58000 Kč3 607,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 607,58000 Kč
Unit Price with VAT:4 365,17180 Kč