New Product
Configurable Contact Block DPST-NO/NC 10A @ 500VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.910.5-1

DigiKey Part Number
1948-704.910.5-1-ND
Manufacturer
Manufacturer Product Number
704.910.5-1
Description
SWITCHING ELEMENT SLOW-MAKE T 1N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 10A @ 500VAC
Datasheet
 Datasheet
EDA/CAD Models
704.910.5-1 Models
Product Attributes
Filter Similar Products
Category
Circuit
DPST-NO/NC
Manufacturer
EAO
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bag
Contact Rating @ Voltage
10A @ 500VAC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1327,36000 Kč327,36 Kč
Manufacturers Standard Package
Unit Price without VAT:327,36000 Kč
Unit Price with VAT:396,10560 Kč