Configurable Contact Block DPST-NC 10A @ 500VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NC 10A @ 500VAC
704.900.4
704.900.4

704.900.4

DigiKey Part Number
1948-2111-ND
Manufacturer
Manufacturer Product Number
704.900.4
Description
CONTACT BLOCK DPST-NC 10A 500V
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 10A @ 500VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 500VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Not For New Designs
Base Product Number
Circuit
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
704.900.4-1EAO481948-704.900.4-1-ND327,36000 KčMFR Recommended
In-Stock: 82
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,35000 Kč331,35 Kč
Manufacturers Standard Package
Unit Price without VAT:331,35000 Kč
Unit Price with VAT:400,93350 Kč